Vishay LTL-533-11 technical specifications.
| Color | Green |
| Depth | 12.6mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Size | 4.2mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-533-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.