Vishay LTL-533-11P2 technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Size | 4.2mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-533-11P2 to view detailed technical specifications.
No datasheet is available for this part.