LED 5MM GREEN GRN DIFF TH
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |