
General purpose LED emitter, 5mm diffused yellow lens, 60° viewing angle, 588nm wavelength, 1.8V forward voltage, 30mA forward current, 12.6mcd luminous intensity. Features a 10mA forward current rating, 5V reverse voltage, and 60mW power dissipation. Operates from -55°C to 100°C, is lead-free and RoHS compliant, with a through-hole mount.
Vishay LTL-553-11 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Depth | 12.6mm |
| Forward Current | 10mA |
| Height | 6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Size | 4.2mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 588nm |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-553-11 to view detailed technical specifications.
No datasheet is available for this part.
