
Red LED emitter, 1.8mm diameter, 38° viewing angle, and 12.6 mcd luminous intensity. Features a tinted, diffused, round, domed lens with a 635nm wavelength. Operates with a 30mA forward current and 2V forward voltage, with a maximum power dissipation of 100mW. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Vishay LTL-709E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-709E technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 2.4mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Height | 3.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Color | Red |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 38° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-709E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.