Vishay LTL-709L technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 1.8mm |
| Height | 3.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 38° |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-709L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
