
Yellow diffused through-hole LED emitter featuring a radial package. This single-element LED operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 12.6mcd at a 585nm wavelength. The diffused, colored, circular lens provides a 38° viewing angle. With a power dissipation of 60mW, it operates across a temperature range of -55°C to 100°C and is lead-free and RoHS compliant.
Vishay LTL-709Y technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2.4mm |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 38° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-709Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.