Vishay LTL-816EE technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Clear, Tinted, Diffused, Colored, Circular |
| Luminous Intensity | 29mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-816EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.