The LTL-912VRKSA is a red LED with a DIP package and through hole mount. It has a luminous intensity of 1.2mcd and a viewing angle of 50°. The LED emits light at a wavelength of 639nm and has a clear, colorless lens with a round, domed style. It is packaged in a rail or tube and is suitable for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Height | 6.1mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1.2mcd |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Viewing Angle | 50° |
| Wavelength | 639nm |
| Width | 7.62mm |
| RoHS | Not Compliant |