
Dual-color, through-hole LED emitter featuring a 3mm diffused, domed, round lens. Emitting red and green light with a luminous intensity of 110mcd, this component offers a 45° viewing angle. Encased in a radial package, it operates within a temperature range of -40°C to 100°C. The RoHS compliant, lead-free design ensures environmental compatibility.
Vishay LTL1BEKVJNN technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 5.15mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL1BEKVJNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.