
Green LED emitter, T-1 package, through-hole mount. Features a clear, diffused, domed lens with a 3mm diameter and 3.1mm body diameter. Operates with a 30mA forward current, 5V reverse voltage, and 76mW power dissipation. Emits green light with a 575nm wavelength and 310mcd luminous intensity. Suitable for operating temperatures from -40°C to 100°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTL1CHKGKNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL1CHKGKNN technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.8mm |
| Diameter | 3.1mm |
| Forward Current | 30mA |
| Height | 5.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 310mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 76mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL1CHKGKNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
