Red LED emitter, T-1 3/4 package, featuring a 30° viewing angle and a clear, diffused dome lens. Delivers a typical luminous intensity of 3600 mcd at 20mA forward current, with a minimum of 1000 mcd. Operates within a -40°C to 100°C temperature range, with a 5V reverse voltage and 75mW power dissipation. Through-hole mount, lead-free, and RoHS compliant.
Vishay LTL2R3KRK technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.9mm |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 680mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2R3KRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.