
LED ORANGE CLEAR T-1 3/4 T/H
Vishay LTL2R3QFK technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 611nm |
| RoHS | Compliant |
No datasheet is available for this part.
