Red LED emitter, through-hole mount, T-package. Features a clear, diffused, domed lens with a 22° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, offering 880mcd luminous intensity at a 632nm wavelength. Maximum power dissipation is 75mW, with an operating temperature range of -40°C to 100°C. Lead-free and RoHS compliant.
Vishay LTL42EKEKNN technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 4mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.55mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 880mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| Wavelength | 632nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL42EKEKNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.