This Vishay LED features a radial package with a blue illumination color and a luminous intensity of 23mcd. It has a viewing angle of 120° and is available in a bulk packaging quantity of 1000. The LED is designed for through hole mounting and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 23mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Not Compliant |