The LTL911SEKSA is a red LED with a forward current of 70mA and a height of 6.1mm. It is designed for through hole mounting and has a luminous intensity of 0.6mcd. The LED operates within a temperature range of -40°C to 100°C and is packaged in a DIP case. The package quantity is 65 units per rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTL911SEKSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL911SEKSA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 70mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, WATER CLEAR, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 638nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL911SEKSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.