
Red LED emitter with a through-hole DIP package, featuring a 70mA forward current and a 632nm wavelength. This component offers a 2lm luminous flux and 0.6mcd luminous intensity, with a 70° viewing angle. Its colorless, round, domed, diffused lens measures 3mm, and the unit operates within a -40°C to 100°C temperature range. The LED emitter is lead-free, RoHS compliant, and designed for general illumination applications.
Sign in to ask questions about the Vishay LTL911VEKSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL911VEKSA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 70mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2lm |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 632nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL911VEKSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
