
The LTL911VHKSA is a single-chip red LED from Vishay with a forward current of 70mA and a wavelength of 624nm. It features a dome diffused lens style and a clear lens transparency. The LED is packaged in a DIP case and is available in a rail/tube packaging with 65 units per package. The device is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Vishay LTL911VHKSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL911VHKSA technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Forward Current | 70mA |
| Height | 6.1mm |
| Illumination Color | Orange |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2lm |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 624nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL911VHKSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.