
Red LED emitter, through-hole mount, DIP package. Features a 3mm round, domed, diffused, colorless lens with a clear transparency. Operates with a forward current of 70mA, maximum reverse voltage of 20V, and power dissipation of 190mW. Emits red light with a wavelength of 639nm, offering a luminous flux of 1.5lm and luminous intensity of 0.6mcd. Suitable for operating temperatures from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Forward Current | 70mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.5lm |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 639nm |
| Width | 7.62mm |
| RoHS | Compliant |