Sign in to ask questions about the Vishay LTL911VYKSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL911VYKSA technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Forward Current | 70mA |
| Height | 6.1mm |
| Illumination Color | Orange |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2lm |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 598nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL911VYKSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.