Red LED emitter, through-hole mount, DIP package. Features a 3mm round, domed, diffused, colorless lens with clear transparency. Operates with a forward current of 70mA, reverse voltage of 20V, and power dissipation of 242mW. Emits red light with a wavelength of 626nm, providing a luminous flux of 3.75lm and luminous intensity of 0.9mcd. Offers a 60° viewing angle and operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTL912SHKSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL912SHKSA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Forward Current | 70mA |
| Height | 6.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.75lm |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 242mW |
| Reverse Voltage | 20V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL912SHKSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.