
Through-hole mounted orange LED emitter with a clear, colorless, round, domed lens. Features a 596nm wavelength, 70mA forward current, and 20V reverse voltage. Delivers 2.09lm luminous flux and 0.9mcd luminous intensity with a 60° viewing angle. Operates within a -40°C to 100°C temperature range, with 242mW power dissipation. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTL912SYKSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL912SYKSA technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 7.62mm |
| Forward Current | 70mA |
| Height | 6.1mm |
| Illumination Color | Orange |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.09lm |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 242mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 596nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL912SYKSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.