
This Vishay LTL912TBKS LED is a single emitter with a wavelength of 465nm and a viewing angle of 60°. It features a DIP package and is designed for through hole mounting. The LED is packaged in a rail/tube configuration with 65 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Vishay LTL912TBKS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL912TBKS technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Height | 6.1mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 1.4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 465nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL912TBKS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.