Vishay LTL912VEKSA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 70mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2lm |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 632nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL912VEKSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.