LED RED CLEAR 4DIP THROUGH HOLE
Vishay LTL912VHKSA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 6.1mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1.2mcd |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 624nm |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.