
Four-digit alphanumeric red LED display module featuring a 0.3-inch character height. This segment display utilizes through-hole mounting in a SIP package, operating with a 20mA forward current. It offers a luminous intensity of 0.16mcd and a wavelength of 638nm, with an operating temperature range of -20°C to 60°C. The display has a maximum power dissipation of 335mW and a supply voltage range of 4.75V to 11V.
Vishay LTM-8328PKR-04 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Depth | 20.4mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 40.4mm |
| Luminous Intensity | 0.16mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 32 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 335mW |
| Power Dissipation | 335mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.76mm |
| Wavelength | 638nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTM-8328PKR-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
