Three-digit segmented LED display featuring red and orange illumination. This through-hole mount component utilizes 24 individual LED elements with a typical forward current of 20mA and a luminous intensity of 2.4mcd at a wavelength of 621nm. Operating within a voltage range of 4.75V to 11V, it offers a maximum power dissipation of 335mW and is housed in a 24-pin DIP package. The display has a viewing area height of 14.22mm and length of 8.13mm, with overall dimensions of 19.05mm depth, 37.7mm length, and 1.484 inches width. This RoHS compliant component is suitable for general indication applications.
Vishay LTM-8522E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.75inch |
| Illumination Color | Orange |
| Length | 37.7mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 24 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 335mW |
| Power Dissipation | 335mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 621nm |
| Width | 1.484inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTM-8522E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.