
Green 0.56-inch 3-digit seven-segment display with 24 elements. Features through-hole mounting in a DIP package, operating from 4.75V to 11V with a maximum power dissipation of 335mW. Offers a luminous intensity of 2.4mcd and a viewing area of 14.22mm height by 8.13mm length. This lead-free, RoHS-compliant component operates between -20°C and 60°C.
Sign in to ask questions about the Vishay LTM-8522G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTM-8522G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.05mm |
| Display Type | Segment |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 37.7mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Elements | 24 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 335W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Width | 1.484inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTM-8522G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
