Vishay LTM-8522HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Lead Free | Lead Free |
| Length | 37.7mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Contacts | 18 |
| Number of Elements | 24 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTM-8522HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.