The LTM-8529E is a 1.5 digit LED display from Vishay, featuring a red and orange color scheme. It is available in a DIP package with a luminous intensity of 2.4mcd. The display operates within a temperature range of -20°C to 60°C and has a maximum power dissipation of 335mW. The LTM-8529E is packaged in a rail/Tube packaging with 13 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red, Orange |
| Display Type | Segment |
| Height | 0.75inch |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 335mW |
| Number of Characters | 1.5 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Width | 0.984inch |
| RoHS | Not Compliant |