The LTM-8529G is a green segment LED with a DIP package. It has a maximum operating temperature range of -20°C to 60°C and a maximum power dissipation of 335mW. The LED is packaged in a rail or tube with 13 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LTM-8529G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.75inch |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 335mW |
| Number of Characters | 1.5 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Width | 0.984inch |
| RoHS | Not Compliant |
No datasheet is available for this part.