The LTM-8529HR is a red LED with a DIP package, emitting 2.4 millicandelas of luminous intensity. It operates within a temperature range of -20°C to 60°C and has a maximum power dissipation of 335 milliwatts. The LED is available in a package quantity of 13 and is packaged in rail/Tube packaging.
Sign in to ask questions about the Vishay LTM-8529HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTM-8529HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.75inch |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 335mW |
| Number of Characters | 1.5 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Width | 0.984inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTM-8529HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.