Sign in to ask questions about the Vishay LTP-1257AA-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-1257AA-01 technical specifications.
| Color | Green, Red, Orange |
| Display Type | Dot Matrix |
| Lead Free | Lead Free |
| Luminous Intensity | 4.8mcd |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-1257AA-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
