The LTP-1457AKD is a red LED with a 35-element design, operating within a 5V reverse voltage and 40mW power dissipation. It features a through hole mount and a package case style of DIP. The LED has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The device is RoHS compliant and packaged in a rail/tube format with 20 units per package.
Sign in to ask questions about the Vishay LTP-1457AKD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-1457AKD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 22.65mm |
| Forward Current | 15mA |
| Length | 31.79mm |
| Luminous Intensity | 2.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 30.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-1457AKD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.