Sign in to ask questions about the Vishay LTP-1457AKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-1457AKR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Luminous Intensity | 3.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Viewing Area (height) | 30.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-1457AKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.