
The LTP-1457AKY is a dot matrix display from Vishay, packaged in a DIP case. It features a luminous intensity of 3.8 millicandelas and operates within a temperature range of -35°C to 85°C. The display is available in quantities of 20 and comes in a rail/Tube packaging format.
Sign in to ask questions about the Vishay LTP-1457AKY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-1457AKY technical specifications.
| Package/Case | DIP |
| Color | Orange, Yellow |
| Display Type | Dot Matrix |
| Lead Free | Lead Free |
| Luminous Intensity | 3.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Viewing Area (height) | 30.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-1457AKY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.