The LTP-2057AE is a dot matrix display from Vishay with a package type of DIP and a forward current of 20mA. It operates within a temperature range of -35°C to 85°C and has a power consumption of 36mW. The display has an illumination color of orange and a luminous intensity of 4.8mcd. It is RoHS compliant and packaged in a rail/Tube package with 20 units per package.
Sign in to ask questions about the Vishay LTP-2057AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-2057AE technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.34inch |
| Illumination Color | Orange |
| Length | 2.09inch |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 36mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 50.8mm |
| Wavelength | 621nm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2057AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.