
The LTP-2057AKR is a red LED with a luminous intensity of 3.5 millicandelas. It is packaged in a DIP package and is available in quantities of 20. The LED is RoHS compliant and is suitable for use in applications where a red light source is required. The operating temperature range of the LED is from -35°C to 85°C. The LED is packaged in a rail or tube for easy handling and storage.
Sign in to ask questions about the Vishay LTP-2057AKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-2057AKR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2057AKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.