The LTP-2058AE is a 40-element LED module from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a luminous intensity of 4.8mcd and a power dissipation of 75mW. The module is available in a rail/tube packaging format with 20 pieces per package. It is RoHS compliant and features a through-hole mount. The module measures 60.8mm in length and 37.9mm in depth, with a viewing area of 58.42mm in height.
Sign in to ask questions about the Vishay LTP-2058AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-2058AE technical specifications.
| Package/Case | Module |
| Color | Orange |
| Depth | 37.9mm |
| Forward Current | 25mA |
| Length | 60.8mm |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 40 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 58.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2058AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.