The LTP-2157AE is a DIP dot matrix display from Vishay with a forward current of 20mA and operating supply voltage of 2V. It has a luminous intensity of 4.8mcd and a viewing area of 50.8mm. The display is available in a package quantity of 20 and is packaged in rail/tube packaging. The device is RoHS compliant and has a wavelength of 621nm. It operates within a temperature range of -35°C to 85°C and consumes 36mW of power.
Vishay LTP-2157AE technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.34inch |
| Illumination Color | Orange |
| Length | 2.09inch |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 36mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 50.8mm |
| Wavelength | 621nm |
| Width | 1.5inch |
| RoHS | Compliant |
No datasheet is available for this part.