Vishay LTP-2157AHR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Dot Matrix |
| Lead Free | Lead Free |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 50.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.