Sign in to ask questions about the Vishay LTP-2157AHR-RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-2157AHR-RED technical specifications.
| Color | Red |
| Height | 8.6mm |
| Length | 53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of LEDs | 35 |
| Viewing Area (height) | 50.8mm |
| Width | 38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay LTP-2157AHR-RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.