
The LTP-2157AKR is a red LED from Vishay with a luminous intensity of 4.6mcd. It is available in a DIP package and is compliant with RoHS regulations. The device operates within a temperature range of -35°C to 85°C. It is packaged in quantities of 20 and comes in a rail/tube packaging.
Sign in to ask questions about the Vishay LTP-2157AKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-2157AKR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Luminous Intensity | 4.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LTP-2157A |
| Viewing Area (height) | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2157AKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.