
This yellow LED has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. It is packaged in a module case and is available in quantities of 20. The device is RoHS compliant and has a luminous intensity of 4.8mcd. The LED has a power dissipation of 32mW and a viewing area of 50.8mm. It is mounted through a hole and has a depth of 38mm, a length of 2.09inch, a width of 1.5inch, and a height of 0.33inch.
Sign in to ask questions about the Vishay LTP-2157AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-2157AY technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Depth | 38mm |
| Forward Current | 10mA |
| Height | 0.33inch |
| Length | 2.09inch |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 32mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 50.8mm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2157AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.