Numeric Displays Module 40LED Orange Anode Row Cathode Column 28-Pin DIP T/R
Vishay LTP-2158AE technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 37.9mm |
| Forward Current | 25mA |
| Length | 37.9mm |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 40 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 58.42mm |
| RoHS | Compliant |
No datasheet is available for this part.