The LTP-2158AG is a 40-element green LED from Vishay, packaged in a DIP case and suitable for through-hole mounting. It has a maximum forward current of 25mA and operates within a temperature range of -35°C to 85°C. The device is RoHS compliant and features a luminous intensity of 4mcd.
Sign in to ask questions about the Vishay LTP-2158AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-2158AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 37.9mm |
| Forward Current | 25mA |
| Length | 37.9mm |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Elements | 40 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 58.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2158AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.