DISPLAY DOT MATRX GRN 2.0 4X4
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 50.8mm |
| RoHS | Not Compliant |