
The LTP-2757AA is a 70-element LED display from Vishay, packaged in a DIP format for through-hole mounting. It features a luminous intensity of 4.8mcd and a maximum operating temperature of 85°C. The display is RoHS compliant and operates within a temperature range of -35°C to 85°C. Each display contains 70 LEDs, and the package quantity is 20 units per rail/ tube packaging.
Sign in to ask questions about the Vishay LTP-2757AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTP-2757AA technical specifications.
| Package/Case | DIP |
| Color | Green, Red, Orange |
| Depth | 38mm |
| Forward Current | 13mA |
| Height | 8.6mm |
| Length | 53mm |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Elements | 70 |
| Number of LEDs | 70 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 36mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 50.8mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-2757AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
