Vishay LTP-3357AA technical specifications.
| Package/Case | DIP |
| Color | Green, Orange |
| Height | 0.35inch |
| Length | 3.15inch |
| Luminous Intensity | 9.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-3357AA to view detailed technical specifications.
No datasheet is available for this part.