
Dual-digit, 0.54-inch alphanumeric LED display featuring red-orange illumination. This through-hole component offers 30 LEDs with a 621nm wavelength, providing 2.3mcd luminous intensity at a 25mA forward current. Operating at 2V, it supports a maximum reverse voltage of 5V and a maximum reverse current of 100uA. Encased in a DIP package, it operates between -35°C and 85°C with a power dissipation of 75mW.
Vishay LTP-3784E technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 21.15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 7.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 25.12mm |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 30 |
| Number of Functions | 2 |
| Number of LEDs | 30 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.16mm |
| Wavelength | 621nm |
| Width | 21.15mm |
| RoHS | Compliant |
No datasheet is available for this part.
